RNCF0805BTC107K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.18883
Datasheet
107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC107K

DigiKey Part Number
RNCF0805BTC107K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTC107K
Description
RES SMD 107K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC107K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE107KStackpole Electronics Inc0RNCF0805BKE107K-NDkr.0.56808Parametric Equivalent
RT0805BRE07107KLYAGEO0RT0805BRE07107KL-NDkr.0.46927Similar
RT0805WRE07107KLYAGEO0RT0805WRE07107KL-NDkr.1.18883Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36950kr.1,847.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.36950
Unit Price with VAT:kr.0.46188