Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RNCF0805BKT402R | |
|---|---|
DigiKey Part Number | RNCF0805BKT402R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKT402R |
Description | RES SMD 402 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKT402R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C2A402RBTDF | TE Connectivity Passive Product | 2.272 | A103677CT-ND | kr.4.62000 | Direct |
| RG2012N-4020-B-T5 | Susumu | 0 | RG2012N-4020-B-T5-ND | kr.1.46774 | Upgrade |
| RG2012N-4020-W-T1 | Susumu | 0 | RG2012N-4020-W-T1-ND | kr.1.91903 | Upgrade |
| RG2012V-4020-B-T5 | Susumu | 0 | RG2012V-4020-B-T5-ND | kr.5.92863 | Upgrade |
| RG2012V-4020-P-T1 | Susumu | 0 | RG2012V-4020-P-T1-ND | kr.8.43030 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20891 | kr.6,044.55 |
| Unit Price without VAT: | kr.1.20891 |
|---|---|
| Unit Price with VAT: | kr.1.51114 |




