RNCF0805BKT3K83 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22499
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.92501
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.94713
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.45661
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.47495
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.42336
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.50104
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.91852
Datasheet
3.83 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT3K83

DigiKey Part Number
RNCF0805BKT3K83-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT3K83
Description
RES SMD 3.83K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT3K83 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34490kr.1,344.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.34490
Unit Price with VAT:kr.1.68113