3.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT3K24

DigiKey Part Number
738-RNCF0805BKT3K24TR-ND - Tape & Reel (TR)
738-RNCF0805BKT3K24CT-ND - Cut Tape (CT)
738-RNCF0805BKT3K24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKT3K24
Description
RES SMD 3.24K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT3K24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.93500kr.19.35
25kr.1.79280kr.44.82
50kr.1.69360kr.84.68
100kr.1.60040kr.160.04
250kr.1.48920kr.372.30
500kr.1.41332kr.706.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34490kr.1,344.90
2.000kr.1.28356kr.2,567.12
3.000kr.1.25083kr.3,752.49
5.000kr.1.21269kr.6,063.45
7.000kr.1.18939kr.8,325.73
10.000kr.1.16622kr.11,662.20
12.000kr.1.15496kr.13,859.52
24.000kr.1.11550kr.26,772.00
25.000kr.1.11333kr.27,833.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750