10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT10R0

DigiKey Part Number
738-RNCF0805BKT10R0TR-ND - Tape & Reel (TR)
738-RNCF0805BKT10R0CT-ND - Cut Tape (CT)
738-RNCF0805BKT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKT10R0
Description
RES SMD 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.506
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.80700kr.18.07
25kr.1.67440kr.41.86
50kr.1.58180kr.79.09
100kr.1.49560kr.149.56
250kr.1.39172kr.347.93
500kr.1.32086kr.660.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.31982kr.1,319.82
2.000kr.1.25958kr.2,519.16
3.000kr.1.22744kr.3,682.32
5.000kr.1.19003kr.5,950.15
7.000kr.1.16716kr.8,170.12
10.000kr.1.14442kr.11,444.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750