RNCF0805BKE91R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 19.177
Unit Price: kr.0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.05655
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.17313
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.25537
Datasheet

Similar


YAGEO
In Stock: 4.698
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18071
Datasheet
91 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE91R0

DigiKey Part Number
RNCF0805BKE91R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE91R0
Description
RES SMD 91 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE91R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB910VPanasonic Industry19.177P91DACT-NDkr.0.09000Direct
RG2012P-910-B-T5Susumu0RG20P91.0BTR-NDkr.0.05655Upgrade
TNPW080591R0BEEAVishay Dale0TNPW080591R0BEEA-NDkr.0.17313Upgrade
TNPW080591R0BEENVishay Dale0TNPW080591R0BEEN-NDkr.0.25537Upgrade
RT0805BRD0791RLYAGEO4.698YAG1995CT-NDkr.0.09000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57435kr.2,871.75
Unit Price without VAT:kr.0.57435
Unit Price with VAT:kr.0.71794