0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE8K66

DigiKey Part Number
738-RNCF0805BKE8K66TR-ND - Tape & Reel (TR)
738-RNCF0805BKE8K66CT-ND - Cut Tape (CT)
738-RNCF0805BKE8K66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE8K66
Description
RES SMD 8.66K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE8K66 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.92800kr.9.28
25kr.0.85760kr.21.44
50kr.0.81020kr.40.51
100kr.0.76610kr.76.61
250kr.0.71144kr.177.86
500kr.0.67392kr.336.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.63987kr.639.87
2.000kr.0.60919kr.1,218.38
3.000kr.0.59270kr.1,778.10
5.000kr.0.57345kr.2,867.25
7.000kr.0.56165kr.3,931.55
10.000kr.0.54989kr.5,498.90
12.000kr.0.54416kr.6,529.92
24.000kr.0.52405kr.12,577.20
25.000kr.0.52294kr.13,073.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250