Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BKE86K6 | |
|---|---|
DigiKey Part Number | RNCF0805BKE86K6TR-ND - Tape & Reel (TR) RNCF0805BKE86K6CT-ND - Cut Tape (CT) RNCF0805BKE86K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE86K6 |
Description | RES SMD 86.6K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE86K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.84600 | kr.21.15 |
| 50 | kr.0.79980 | kr.39.99 |
| 100 | kr.0.75490 | kr.75.49 |
| 250 | kr.0.70140 | kr.175.35 |
| 500 | kr.0.66448 | kr.332.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63091 | kr.630.91 |
| 2.000 | kr.0.60060 | kr.1,201.20 |
| 3.000 | kr.0.58434 | kr.1,753.02 |
| 5.000 | kr.0.56536 | kr.2,826.80 |
| 7.000 | kr.0.55374 | kr.3,876.18 |
| 10.000 | kr.0.54214 | kr.5,421.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |










