RNCF0805BKE56R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11.765
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 3.948
Unit Price: kr.0.77000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.29542
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Similar


YAGEO
In Stock: 2.290
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet
56 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE56R0

DigiKey Part Number
RNCF0805BKE56R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE56R0
Description
RES SMD 56 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE56R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB560VPanasonic Industry11.765P56DACT-NDkr.0.64000Direct
RG2012P-560-B-T5Susumu3.948408-RG2012P-560-B-T5CT-NDkr.0.77000Upgrade
TNPW080556R0BEEAVishay Dale0TNPW080556R0BEEA-NDkr.1.29542Upgrade
TNPW080556R0BEENVishay Dale0TNPW080556R0BEEN-NDkr.1.91069Upgrade
RT0805BRD0756RLYAGEO2.290YAG1934CT-NDkr.0.64000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57435kr.2,871.75
Unit Price without VAT:kr.0.57435
Unit Price with VAT:kr.0.71794