RNCF0805BKE340K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.046
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15666
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.17313
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35359
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 644
Unit Price: kr.0.27000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09000
Datasheet
340 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE340K

DigiKey Part Number
RNCF0805BKE340K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE340K
Description
RES SMD 340K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE340K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB3403VPanasonic Industry7.04610-ERA-6AEB3403VCT-NDkr.0.09000Direct
AT0805BRD07340KLYAGEO0AT0805BRD07340KL-NDkr.0.15666Upgrade
TNPW0805340KBEEAVishay Dale0TNPW0805340KBEEA-NDkr.0.17313Upgrade
TNPW0805340KBEENVishay Dale0TNPW0805340KBEEN-NDkr.0.35359Upgrade
RP73PF2A340KBTDFTE Connectivity Passive Product6441712-RP73PF2A340KBTDFCT-NDkr.0.27000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57435kr.2,871.75
Unit Price without VAT:kr.0.57435
Unit Price with VAT:kr.0.71794