
RNCF0805BKE2K49 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE2K49TR-ND - Tape & Reel (TR) 738-RNCF0805BKE2K49CT-ND - Cut Tape (CT) 738-RNCF0805BKE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE2K49 |
Description | RES SMD 2.49K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.86800 | kr.8.68 |
| 25 | kr.0.80520 | kr.20.13 |
| 50 | kr.0.76140 | kr.38.07 |
| 100 | kr.0.71890 | kr.71.89 |
| 250 | kr.0.66796 | kr.166.99 |
| 500 | kr.0.63284 | kr.316.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64287 | kr.642.87 |
| 2.000 | kr.0.61204 | kr.1,224.08 |
| 3.000 | kr.0.59548 | kr.1,786.44 |
| 5.000 | kr.0.57614 | kr.2,880.70 |
| 7.000 | kr.0.56429 | kr.3,950.03 |
| 10.000 | kr.0.55247 | kr.5,524.70 |
| 12.000 | kr.0.54671 | kr.6,560.52 |
| 24.000 | kr.0.52650 | kr.12,636.00 |
| 25.000 | kr.0.52539 | kr.13,134.75 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

