Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0805BKE2K32 | |
|---|---|
DigiKey Part Number | RNCF0805BKE2K32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE2K32 |
Description | RES SMD 2.32K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE2K32 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2321V | Panasonic Industry | 7.266 | P2.32KDACT-ND | kr.0.64000 | Direct |
| AT0805BRD072K32L | YAGEO | 0 | AT0805BRD072K32L-ND | kr.1.19679 | Upgrade |
| PAT0805E2321BST1 | Vishay Dale Thin Film | 0 | PAT0805E2321BST1-ND | kr.3.22949 | Upgrade |
| RG2012P-2321-B-T5 | Susumu | 7.550 | RG20P2.32KBCT-ND | kr.0.77000 | Upgrade |
| TNPW08052K32BEEA | Vishay Dale | 4.018 | 541-TNPW08052K32BEEACT-ND | kr.2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57435 | kr.2,871.75 |
| Unit Price without VAT: | kr.0.57435 |
|---|---|
| Unit Price with VAT: | kr.0.71794 |









