28 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE28K0

DigiKey Part Number
738-RNCF0805BKE28K0TR-ND - Tape & Reel (TR)
738-RNCF0805BKE28K0CT-ND - Cut Tape (CT)
738-RNCF0805BKE28K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE28K0
Description
RES SMD 28K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE28K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.940
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.86800kr.8.68
25kr.0.80520kr.20.13
50kr.0.76140kr.38.07
100kr.0.71890kr.71.89
250kr.0.66796kr.166.99
500kr.0.63284kr.316.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.63091kr.630.91
2.000kr.0.60060kr.1,201.20
3.000kr.0.58434kr.1,753.02
5.000kr.0.56536kr.2,826.80
7.000kr.0.55374kr.3,876.18
10.000kr.0.54214kr.5,421.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750