
RNCF0805BKE21K5 | |
|---|---|
DigiKey Part Number | RNCF0805BKE21K5TR-ND - Tape & Reel (TR) RNCF0805BKE21K5CT-ND - Cut Tape (CT) RNCF0805BKE21K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE21K5 |
Description | RES SMD 21.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE21K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.70100 | kr.7.01 |
| 25 | kr.0.69440 | kr.17.36 |
| 50 | kr.0.66740 | kr.33.37 |
| 100 | kr.0.63270 | kr.63.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.56037 | kr.560.37 |
| 2.000 | kr.0.55363 | kr.1,107.26 |
| 3.000 | kr.0.54687 | kr.1,640.61 |
| 5.000 | kr.0.54211 | kr.2,710.55 |
| 7.000 | kr.0.54004 | kr.3,780.28 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

