16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE16K2

DigiKey Part Number
738-RNCF0805BKE16K2TR-ND - Tape & Reel (TR)
738-RNCF0805BKE16K2CT-ND - Cut Tape (CT)
738-RNCF0805BKE16K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BKE16K2
Description
RES SMD 16.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE16K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.93200kr.9.32
25kr.0.86160kr.21.54
50kr.0.81400kr.40.70
100kr.0.76970kr.76.97
250kr.0.71476kr.178.69
500kr.0.67708kr.338.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.64287kr.642.87
2.000kr.0.61204kr.1,224.08
3.000kr.0.59548kr.1,786.44
5.000kr.0.57614kr.2,880.70
7.000kr.0.56429kr.3,950.03
10.000kr.0.55247kr.5,524.70
12.000kr.0.54671kr.6,560.52
24.000kr.0.52650kr.12,636.00
25.000kr.0.52539kr.13,134.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250