Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RNCF0805BKC32K4 | |
|---|---|
DigiKey Part Number | RNCF0805BKC32K4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKC32K4 |
Description | RES SMD 32.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKC32K4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT32K4 | Stackpole Electronics Inc | 0 | RNCF0805BKT32K4-ND | kr.1.34072 | Upgrade |
| CPF0805B32K4E1 | TE Connectivity Passive Product | 0 | CPF0805B32K4E1-ND | kr.0.92759 | Upgrade |
| ERA-6AEB3242V | Panasonic Industry | 8.914 | P32.4KDACT-ND | kr.0.64000 | Upgrade |
| MCU08050D3242BP500 | Vishay | 0 | 231225673243-ND | kr.0.70031 | Upgrade |
| RG2012N-3242-B-T5 | Susumu | 0 | RG2012N-3242-B-T5-ND | kr.1.46774 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.55248 | kr.552.48 |
| Unit Price without VAT: | kr.0.55248 |
|---|---|
| Unit Price with VAT: | kr.0.69060 |








