RNCF0805ATT1K40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.55952
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.9.96819
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet
1.4 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805ATT1K40

DigiKey Part Number
RNCF0805ATT1K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805ATT1K40
Description
RES SMD 1.4K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805ATT1K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805AKT1K40Stackpole Electronics Inc0RNCF0805AKT1K40-NDkr.2.55952Parametric Equivalent
RNCF0805TKW1K40Stackpole Electronics Inc0738-RNCF0805TKW1K40TR-NDkr.9.96819Parametric Equivalent
RT0805WRB071K4LYAGEO0RT0805WRB071K4L-NDkr.3.86367Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.32111kr.11,605.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.32111
Unit Price with VAT:kr.2.90139