Upgrade
Similar

RNCF0805AKE69K8 | |
|---|---|
DigiKey Part Number | RNCF0805AKE69K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805AKE69K8 |
Description | RES 69.8K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805AKE69K8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TTE69K8 | Stackpole Electronics Inc | 0 | RNCF0805TTE69K8-ND | kr.3.09222 | Upgrade |
| RT0805WRD0769K8L | YAGEO | 0 | RT0805WRD0769K8L-ND | kr.1.35211 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27952 | kr.2,279.52 |
| Unit Price without VAT: | kr.2.27952 |
|---|---|
| Unit Price with VAT: | kr.2.84940 |



