
RNCF0603TKY499R | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKY499RTR-ND - Tape & Reel (TR) 738-RNCF0603TKY499RCT-ND - Cut Tape (CT) 738-RNCF0603TKY499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY499R |
Description | RES SMD 499 OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.8.23000 | kr.82.30 |
| 25 | kr.7.56160 | kr.189.04 |
| 50 | kr.7.17460 | kr.358.73 |
| 100 | kr.6.80100 | kr.680.10 |
| 250 | kr.6.35980 | kr.1,589.95 |
| 500 | kr.6.06530 | kr.3,032.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.09249 | kr.6,092.49 |
| 2.000 | kr.5.84777 | kr.11,695.54 |
| 3.000 | kr.5.74842 | kr.17,245.26 |
| 5.000 | kr.5.67126 | kr.28,356.30 |
| 7.000 | kr.5.48947 | kr.38,426.29 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

