
RNCF0603TKY20K0 | |
|---|---|
DigiKey Part Number | RNCF0603TKY20K0TR-ND - Tape & Reel (TR) RNCF0603TKY20K0CT-ND - Cut Tape (CT) RNCF0603TKY20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKY20K0 |
Description | RES SMD 20K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKY20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.8.80900 | kr.88.09 |
| 25 | kr.8.16880 | kr.204.22 |
| 50 | kr.7.73520 | kr.386.76 |
| 100 | kr.7.33410 | kr.733.41 |
| 250 | kr.6.86056 | kr.1,715.14 |
| 500 | kr.6.54446 | kr.3,272.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.57570 | kr.6,575.70 |
| 2.000 | kr.6.31346 | kr.12,626.92 |
| 3.000 | kr.6.20814 | kr.18,624.42 |
| 5.000 | kr.6.12778 | kr.30,638.90 |
| 7.000 | kr.5.93438 | kr.41,540.66 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

