604 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE604R

DigiKey Part Number
738-RNCF0603DTE604RTR-ND - Tape & Reel (TR)
738-RNCF0603DTE604RCT-ND - Cut Tape (CT)
738-RNCF0603DTE604RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE604R
Description
RES SMD 604 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE604R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37300kr.3.73
25kr.0.31120kr.7.78
50kr.0.27400kr.13.70
100kr.0.24110kr.24.11
250kr.0.20552kr.51.38
500kr.0.18286kr.91.43
1.000kr.0.16371kr.163.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12951kr.647.55
10.000kr.0.11833kr.1,183.30
15.000kr.0.11258kr.1,688.70
25.000kr.0.10607kr.2,651.75
35.000kr.0.10219kr.3,576.65
50.000kr.0.09840kr.4,920.00
60.000kr.0.09658kr.5,794.80
120.000kr.0.09035kr.10,842.00
125.000kr.0.09001kr.11,251.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000