
RNCF0603DTE5K62 | |
---|---|
DigiKey Part Number | 738-RNCF0603DTE5K62TR-ND - Tape & Reel (TR) 738-RNCF0603DTE5K62CT-ND - Cut Tape (CT) 738-RNCF0603DTE5K62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE5K62 |
Description | RES SMD 5.62K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE5K62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.18600 | kr.1.86 |
25 | kr.0.17400 | kr.4.35 |
50 | kr.0.16380 | kr.8.19 |
100 | kr.0.15490 | kr.15.49 |
250 | kr.0.14360 | kr.35.90 |
500 | kr.0.13568 | kr.67.84 |
1.000 | kr.0.12832 | kr.128.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11369 | kr.568.45 |
10.000 | kr.0.10837 | kr.1,083.70 |
15.000 | kr.0.10553 | kr.1,582.95 |
25.000 | kr.0.10222 | kr.2,555.50 |
35.000 | kr.0.10019 | kr.3,506.65 |
50.000 | kr.0.09817 | kr.4,908.50 |
60.000 | kr.0.09719 | kr.5,831.40 |
120.000 | kr.0.09374 | kr.11,248.80 |
125.000 | kr.0.09355 | kr.11,693.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |