
RNCF0603DTE27K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE27K4TR-ND - Tape & Reel (TR) 738-RNCF0603DTE27K4CT-ND - Cut Tape (CT) 738-RNCF0603DTE27K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE27K4 |
Description | RES SMD 27.4K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE27K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.15340 | kr.15.34 |
| 250 | kr.0.14228 | kr.35.57 |
| 500 | kr.0.13440 | kr.67.20 |
| 1.000 | kr.0.12712 | kr.127.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11262 | kr.563.10 |
| 10.000 | kr.0.10736 | kr.1,073.60 |
| 15.000 | kr.0.10454 | kr.1,568.10 |
| 25.000 | kr.0.10126 | kr.2,531.50 |
| 35.000 | kr.0.09925 | kr.3,473.75 |
| 50.000 | kr.0.09725 | kr.4,862.50 |
| 60.000 | kr.0.09628 | kr.5,776.80 |
| 120.000 | kr.0.09286 | kr.11,143.20 |
| 125.000 | kr.0.09268 | kr.11,585.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

