
RNCF0603DTE270R | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE270RTR-ND - Tape & Reel (TR) 738-RNCF0603DTE270RCT-ND - Cut Tape (CT) 738-RNCF0603DTE270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE270R |
Description | RES SMD 270 OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.16460 | kr.8.23 |
| 100 | kr.0.15560 | kr.15.56 |
| 250 | kr.0.14428 | kr.36.07 |
| 500 | kr.0.13632 | kr.68.16 |
| 1.000 | kr.0.12892 | kr.128.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11422 | kr.571.10 |
| 10.000 | kr.0.10888 | kr.1,088.80 |
| 15.000 | kr.0.10603 | kr.1,590.45 |
| 25.000 | kr.0.10269 | kr.2,567.25 |
| 35.000 | kr.0.10066 | kr.3,523.10 |
| 50.000 | kr.0.09863 | kr.4,931.50 |
| 60.000 | kr.0.09764 | kr.5,858.40 |
| 120.000 | kr.0.09418 | kr.11,301.60 |
| 125.000 | kr.0.09399 | kr.11,748.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

