20.5 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE20K5

DigiKey Part Number
738-RNCF0603DTE20K5TR-ND - Tape & Reel (TR)
738-RNCF0603DTE20K5CT-ND - Cut Tape (CT)
738-RNCF0603DTE20K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE20K5
Description
RES SMD 20.5K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE20K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.30680kr.7.67
50kr.0.27000kr.13.50
100kr.0.23780kr.23.78
250kr.0.20264kr.50.66
500kr.0.18030kr.90.15
1.000kr.0.16142kr.161.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12770kr.638.50
10.000kr.0.11667kr.1,166.70
15.000kr.0.11100kr.1,665.00
25.000kr.0.10458kr.2,614.50
35.000kr.0.10076kr.3,526.60
50.000kr.0.09702kr.4,851.00
60.000kr.0.09523kr.5,713.80
120.000kr.0.08908kr.10,689.60
125.000kr.0.08875kr.11,093.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750