1.47 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE1K47

DigiKey Part Number
738-RNCF0603DTE1K47TR-ND - Tape & Reel (TR)
738-RNCF0603DTE1K47CT-ND - Cut Tape (CT)
738-RNCF0603DTE1K47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE1K47
Description
RES SMD 1.47K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE1K47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1471VPanasonic Industry6.486P1.47KDBCT-NDkr.0.64000Upgrade
TNPW06031K47BEEAVishay Dale7.286541-2002-1-NDkr.1.67000Upgrade
2-2176088-8TE Connectivity Passive Product442A110124CT-NDkr.1.92000Similar
RT0603BRD071K47LYAGEO2.184YAG1566CT-NDkr.0.64000Similar
RT0603DRD071K47LYAGEO9.957311-1.47KDCT-NDkr.0.64000Similar
In-Stock: 2.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.16920kr.4.23
50kr.0.16160kr.8.08
100kr.0.15190kr.15.19
250kr.0.14104kr.35.26
500kr.0.13332kr.66.66
1.000kr.0.12615kr.126.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
10.000kr.0.10854kr.1,085.40
15.000kr.0.10570kr.1,585.50
25.000kr.0.10238kr.2,559.50
35.000kr.0.10035kr.3,512.25
50.000kr.0.09832kr.4,916.00
60.000kr.0.09734kr.5,840.40
120.000kr.0.09389kr.11,266.80
125.000kr.0.09370kr.11,712.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000