160 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE160K

DigiKey Part Number
738-RNCF0603DTE160KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE160KCT-ND - Cut Tape (CT)
738-RNCF0603DTE160KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE160K
Description
RES SMD 160K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
160 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE160K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.16960kr.4.24
50kr.0.16200kr.8.10
100kr.0.15240kr.15.24
250kr.0.14148kr.35.37
500kr.0.13374kr.66.87
1.000kr.0.12654kr.126.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11422kr.571.10
10.000kr.0.10888kr.1,088.80
15.000kr.0.10603kr.1,590.45
25.000kr.0.10269kr.2,567.25
35.000kr.0.10066kr.3,523.10
50.000kr.0.09863kr.4,931.50
60.000kr.0.09764kr.5,858.40
120.000kr.0.09418kr.11,301.60
125.000kr.0.09399kr.11,748.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000