RNCF0603DTE140K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4.960
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22903
Datasheet
140 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE140K

DigiKey Part Number
738-RNCF0603DTE140KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE140KCT-ND - Cut Tape (CT)
738-RNCF0603DTE140KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE140K
Description
RES SMD 140K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE140K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.16720kr.4.18
50kr.0.15980kr.7.99
100kr.0.15030kr.15.03
250kr.0.13948kr.34.87
500kr.0.13188kr.65.94
1.000kr.0.12477kr.124.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11262kr.563.10
10.000kr.0.10736kr.1,073.60
15.000kr.0.10454kr.1,568.10
25.000kr.0.10126kr.2,531.50
35.000kr.0.09925kr.3,473.75
50.000kr.0.09725kr.4,862.50
60.000kr.0.09628kr.5,776.80
120.000kr.0.09286kr.11,143.20
125.000kr.0.09268kr.11,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750