
RNCF0603DTC1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTC1K00TR-ND - Tape & Reel (TR) 738-RNCF0603DTC1K00CT-ND - Cut Tape (CT) 738-RNCF0603DTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTC1K00 |
Description | RES SMD 1K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 25 | kr.0.23680 | kr.5.92 |
| 50 | kr.0.20580 | kr.10.29 |
| 100 | kr.0.18260 | kr.18.26 |
| 250 | kr.0.16356 | kr.40.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12828 | kr.641.40 |
| 10.000 | kr.0.11833 | kr.1,183.30 |
| 15.000 | kr.0.10802 | kr.1,620.30 |
| 25.000 | kr.0.09452 | kr.2,363.00 |
| 35.000 | kr.0.09035 | kr.3,162.25 |
| 50.000 | kr.0.09001 | kr.4,500.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

