RNCF0603DTC11R5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.0.10859
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.91319
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.23070
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.73699
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 915
Unit Price: kr.1.80000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27169
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34292
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39404
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.31036
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14759
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09097
Datasheet
11.5 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC11R5

DigiKey Part Number
RNCF0603DTC11R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC11R5
Description
RES SMD 11.5 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC11R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11422kr.571.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11422
Unit Price with VAT:kr.0.14278