RNCF0603DKC1K87 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1.051
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 41.372
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.31744
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75950
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.53747
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet

Upgrade


Susumu
In Stock: 4.325
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15334
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.58461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.18113
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.24997
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.06248
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.73748
Datasheet
1.87 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKC1K87

DigiKey Part Number
RNCF0603DKC1K87-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKC1K87
Description
RES SMD 1.87K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKC1K87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.39692kr.396.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.39692
Unit Price with VAT:kr.0.49615