RNCF0603CTE7K50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.53750
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 256
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.141
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 331
Unit Price: kr.2.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 39
Unit Price: kr.2.83000
Datasheet

Upgrade


Vishay
In Stock: 5.957
Unit Price: kr.0.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13749
Datasheet

Upgrade


Susumu
In Stock: 7.248
Unit Price: kr.3.54000
Datasheet

Upgrade


Susumu
In Stock: 83.071
Unit Price: kr.1.29000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.18113
Datasheet

Upgrade


YAGEO
In Stock: 1.330
Unit Price: kr.0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39404
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.47565
Datasheet
7.5 kOhms ±0.25% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603CTE7K50

DigiKey Part Number
RNCF0603CTE7K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603CTE7K50
Description
RES SMD 7.5K OHM 0.25% 1/6W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.25% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603CTE7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52676kr.2,633.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.52676
Unit Price with VAT:kr.0.65845