RNCF0603BKT681R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.73699
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.53747
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74999
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.24997
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.73748
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38743
Datasheet
681 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKT681R

DigiKey Part Number
RNCF0603BKT681R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKT681R
Description
RES SMD 681 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
681 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKT681R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.21269kr.6,063.45
Unit Price without VAT:kr.1.21269
Unit Price with VAT:kr.1.51586