15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTT15K0

DigiKey Part Number
738-RNCF0603BTT15K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTT15K0CT-ND - Cut Tape (CT)
738-RNCF0603BTT15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTT15K0
Description
RES SMD 15K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTT15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.93500kr.19.35
25kr.1.79280kr.44.82
50kr.1.69360kr.84.68
100kr.1.60040kr.160.04
250kr.1.48920kr.372.30
500kr.1.41332kr.706.66
1.000kr.1.34490kr.1,344.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.21269kr.6,063.45
10.000kr.1.16622kr.11,662.20
15.000kr.1.14168kr.17,125.20
25.000kr.1.11333kr.27,833.25
35.000kr.1.09614kr.38,364.90
50.000kr.1.07912kr.53,956.00
60.000kr.1.07087kr.64,252.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750