10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTT10K0

DigiKey Part Number
738-RNCF0603BTT10K0TR-ND - Tape & Reel (TR)
738-RNCF0603BTT10K0CT-ND - Cut Tape (CT)
738-RNCF0603BTT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTT10K0
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.89700kr.18.97
25kr.1.75920kr.43.98
50kr.1.66160kr.83.08
100kr.1.57080kr.157.08
250kr.1.46116kr.365.29
500kr.1.38696kr.693.48
1.000kr.1.31982kr.1,319.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.19003kr.5,950.15
10.000kr.1.14442kr.11,444.20
15.000kr.1.12034kr.16,805.10
25.000kr.1.09252kr.27,313.00
35.000kr.1.07565kr.37,647.75
50.000kr.1.05895kr.52,947.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250