
RNCF0805BTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE1K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTE1K00CT-ND - Cut Tape (CT) 738-RNCF0805BTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE1K00 |
Description | RES SMD 1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.60920 | kr.15.23 |
| 50 | kr.0.60160 | kr.30.08 |
| 100 | kr.0.56830 | kr.56.83 |
| 250 | kr.0.52736 | kr.131.84 |
| 500 | kr.0.49932 | kr.249.66 |
| 1.000 | kr.0.47373 | kr.473.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40992 | kr.2,049.60 |
| 10.000 | kr.0.35616 | kr.3,561.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

