
RNCF0603BTE68K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE68K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTE68K0CT-ND - Cut Tape (CT) 738-RNCF0603BTE68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE68K0 |
Description | RES SMD 68K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.48200 | kr.12.05 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.42990 | kr.42.99 |
| 250 | kr.0.39864 | kr.99.66 |
| 500 | kr.0.37736 | kr.188.68 |
| 1.000 | kr.0.35770 | kr.357.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31914 | kr.1,595.70 |
| 10.000 | kr.0.30537 | kr.3,053.70 |
| 15.000 | kr.0.29804 | kr.4,470.60 |
| 25.000 | kr.0.28954 | kr.7,238.50 |
| 35.000 | kr.0.28436 | kr.9,952.60 |
| 50.000 | kr.0.27922 | kr.13,961.00 |
| 60.000 | kr.0.27672 | kr.16,603.20 |
| 120.000 | kr.0.26800 | kr.32,160.00 |
| 125.000 | kr.0.26752 | kr.33,440.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

