0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE5K49

DigiKey Part Number
738-RNCF0603BTE5K49TR-ND - Tape & Reel (TR)
738-RNCF0603BTE5K49CT-ND - Cut Tape (CT)
738-RNCF0603BTE5K49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE5K49
Description
RES SMD 5.49K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE5K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.52500kr.5.25
25kr.0.48640kr.12.16
50kr.0.45960kr.22.98
100kr.0.43390kr.43.39
250kr.0.40244kr.100.61
500kr.0.38092kr.190.46
1.000kr.0.36109kr.361.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32216kr.1,610.80
10.000kr.0.30826kr.3,082.60
15.000kr.0.30086kr.4,512.90
25.000kr.0.29228kr.7,307.00
35.000kr.0.28705kr.10,046.75
50.000kr.0.28186kr.14,093.00
60.000kr.0.27934kr.16,760.40
120.000kr.0.27053kr.32,463.60
125.000kr.0.27005kr.33,756.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000