
RNCF0603BTE3K65 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE3K65TR-ND - Tape & Reel (TR) 738-RNCF0603BTE3K65CT-ND - Cut Tape (CT) 738-RNCF0603BTE3K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K65 |
Description | RES SMD 3.65K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE3K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.42400 | kr.4.24 |
| 25 | kr.0.41400 | kr.10.35 |
| 50 | kr.0.40380 | kr.20.19 |
| 100 | kr.0.38260 | kr.38.26 |
| 250 | kr.0.36292 | kr.90.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32367 | kr.1,618.35 |
| 10.000 | kr.0.30382 | kr.3,038.20 |
| 15.000 | kr.0.30227 | kr.4,534.05 |
| 25.000 | kr.0.29365 | kr.7,341.25 |
| 35.000 | kr.0.28840 | kr.10,094.00 |
| 50.000 | kr.0.28318 | kr.14,159.00 |
| 60.000 | kr.0.28065 | kr.16,839.00 |
| 120.000 | kr.0.27982 | kr.33,578.40 |
| 125.000 | kr.0.27132 | kr.33,915.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

