
RNCF0603BTE270K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE270KTR-ND - Tape & Reel (TR) 738-RNCF0603BTE270KCT-ND - Cut Tape (CT) 738-RNCF0603BTE270KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE270K |
Description | RES SMD 270K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37026 | kr.185.13 |
| 1.000 | kr.0.35105 | kr.351.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31318 | kr.1,565.90 |
| 10.000 | kr.0.29966 | kr.2,996.60 |
| 15.000 | kr.0.29247 | kr.4,387.05 |
| 25.000 | kr.0.28413 | kr.7,103.25 |
| 35.000 | kr.0.27905 | kr.9,766.75 |
| 50.000 | kr.0.27400 | kr.13,700.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

