
RNCF0603BTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE1K00TR-ND - Tape & Reel (TR) 738-RNCF0603BTE1K00CT-ND - Cut Tape (CT) 738-RNCF0603BTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE1K00 |
Description | RES SMD 1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44640 | kr.22.32 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.39132 | kr.97.83 |
| 500 | kr.0.37026 | kr.185.13 |
| 1.000 | kr.0.35105 | kr.351.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31318 | kr.1,565.90 |
| 10.000 | kr.0.29966 | kr.2,996.60 |
| 15.000 | kr.0.29247 | kr.4,387.05 |
| 25.000 | kr.0.28413 | kr.7,103.25 |
| 35.000 | kr.0.27905 | kr.9,766.75 |
| 50.000 | kr.0.27400 | kr.13,700.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

