17.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE17K4

DigiKey Part Number
738-RNCF0603BTE17K4TR-ND - Tape & Reel (TR)
738-RNCF0603BTE17K4CT-ND - Cut Tape (CT)
738-RNCF0603BTE17K4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE17K4
Description
RES SMD 17.4K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE17K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.52000kr.5.20
25kr.0.48200kr.12.05
50kr.0.45520kr.22.76
100kr.0.42990kr.42.99
250kr.0.39864kr.99.66
500kr.0.37736kr.188.68
1.000kr.0.35770kr.357.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31914kr.1,595.70
10.000kr.0.30537kr.3,053.70
15.000kr.0.29804kr.4,470.60
25.000kr.0.28954kr.7,238.50
35.000kr.0.28436kr.9,952.60
50.000kr.0.27922kr.13,961.00
60.000kr.0.27672kr.16,603.20
120.000kr.0.26800kr.32,160.00
125.000kr.0.26752kr.33,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750