16.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE16K9

DigiKey Part Number
738-RNCF0603BTE16K9TR-ND - Tape & Reel (TR)
738-RNCF0603BTE16K9CT-ND - Cut Tape (CT)
738-RNCF0603BTE16K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE16K9
Description
RES SMD 16.9K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE16K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41800kr.4.18
25kr.0.40840kr.10.21
50kr.0.39820kr.19.91
100kr.0.37720kr.37.72
250kr.0.35784kr.89.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31914kr.1,595.70
10.000kr.0.30537kr.3,053.70
15.000kr.0.29804kr.4,470.60
25.000kr.0.28954kr.7,238.50
35.000kr.0.28436kr.9,952.60
50.000kr.0.27922kr.13,961.00
60.000kr.0.27672kr.16,603.20
120.000kr.0.27591kr.33,109.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750