
RNCF0603BTE10K5 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE10K5TR-ND - Tape & Reel (TR) 738-RNCF0603BTE10K5CT-ND - Cut Tape (CT) 738-RNCF0603BTE10K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE10K5 |
Description | RES SMD 10.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE10K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.48640 | kr.12.16 |
| 50 | kr.0.45960 | kr.22.98 |
| 100 | kr.0.43390 | kr.43.39 |
| 250 | kr.0.40244 | kr.100.61 |
| 500 | kr.0.38092 | kr.190.46 |
| 1.000 | kr.0.36109 | kr.361.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32216 | kr.1,610.80 |
| 10.000 | kr.0.30826 | kr.3,082.60 |
| 15.000 | kr.0.30086 | kr.4,512.90 |
| 25.000 | kr.0.29228 | kr.7,307.00 |
| 35.000 | kr.0.28705 | kr.10,046.75 |
| 50.000 | kr.0.28186 | kr.14,093.00 |
| 60.000 | kr.0.27934 | kr.16,760.40 |
| 120.000 | kr.0.27053 | kr.32,463.60 |
| 125.000 | kr.0.27005 | kr.33,756.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

