100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTC100K

DigiKey Part Number
738-RNCF0603BTC100KTR-ND - Tape & Reel (TR)
738-RNCF0603BTC100KCT-ND - Cut Tape (CT)
738-RNCF0603BTC100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTC100K
Description
RES SMD 100K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTC100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.45000kr.4.50
25kr.0.42200kr.10.55
50kr.0.39740kr.19.87
100kr.0.37550kr.37.55
250kr.0.34824kr.87.06
500kr.0.32948kr.164.74
1.000kr.0.31237kr.312.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29242kr.1,462.10
10.000kr.0.27972kr.2,797.20
15.000kr.0.27296kr.4,094.40
25.000kr.0.26511kr.6,627.75
35.000kr.0.26032kr.9,111.20
50.000kr.0.25557kr.12,778.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000