
RNCF0603BTC100K | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTC100KTR-ND - Tape & Reel (TR) 738-RNCF0603BTC100KCT-ND - Cut Tape (CT) 738-RNCF0603BTC100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC100K |
Description | RES SMD 100K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.42200 | kr.10.55 |
| 50 | kr.0.39740 | kr.19.87 |
| 100 | kr.0.37550 | kr.37.55 |
| 250 | kr.0.34824 | kr.87.06 |
| 500 | kr.0.32948 | kr.164.74 |
| 1.000 | kr.0.31237 | kr.312.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29242 | kr.1,462.10 |
| 10.000 | kr.0.27972 | kr.2,797.20 |
| 15.000 | kr.0.27296 | kr.4,094.40 |
| 25.000 | kr.0.26511 | kr.6,627.75 |
| 35.000 | kr.0.26032 | kr.9,111.20 |
| 50.000 | kr.0.25557 | kr.12,778.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

