0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE97R6

DigiKey Part Number
738-RNCF0603BKE97R6TR-ND - Tape & Reel (TR)
738-RNCF0603BKE97R6CT-ND - Cut Tape (CT)
738-RNCF0603BKE97R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BKE97R6
Description
RES SMD 97.6 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE97R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.67200kr.6.72
25kr.0.62200kr.15.55
50kr.0.58760kr.29.38
100kr.0.55490kr.55.49
250kr.0.51508kr.128.77
500kr.0.48756kr.243.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.46253kr.462.53
2.000kr.0.43987kr.879.74
3.000kr.0.42767kr.1,283.01
5.000kr.0.41343kr.2,067.15
7.000kr.0.40468kr.2,832.76
10.000kr.0.39594kr.3,959.40
12.000kr.0.39169kr.4,700.28
24.000kr.0.37673kr.9,041.52
25.000kr.0.37591kr.9,397.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250