
RNCF0603BKE97R6 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BKE97R6TR-ND - Tape & Reel (TR) 738-RNCF0603BKE97R6CT-ND - Cut Tape (CT) 738-RNCF0603BKE97R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE97R6 |
Description | RES SMD 97.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE97R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.62200 | kr.15.55 |
| 50 | kr.0.58760 | kr.29.38 |
| 100 | kr.0.55490 | kr.55.49 |
| 250 | kr.0.51508 | kr.128.77 |
| 500 | kr.0.48756 | kr.243.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.46253 | kr.462.53 |
| 2.000 | kr.0.43987 | kr.879.74 |
| 3.000 | kr.0.42767 | kr.1,283.01 |
| 5.000 | kr.0.41343 | kr.2,067.15 |
| 7.000 | kr.0.40468 | kr.2,832.76 |
| 10.000 | kr.0.39594 | kr.3,959.40 |
| 12.000 | kr.0.39169 | kr.4,700.28 |
| 24.000 | kr.0.37673 | kr.9,041.52 |
| 25.000 | kr.0.37591 | kr.9,397.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

