
RNCF0603BKE6K98 | |
|---|---|
DigiKey Part Number | RNCF0603BKE6K98TR-ND - Tape & Reel (TR) RNCF0603BKE6K98CT-ND - Cut Tape (CT) RNCF0603BKE6K98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE6K98 |
Description | RES SMD 6.98K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE6K98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.50400 | kr.12.60 |
| 50 | kr.0.48360 | kr.24.18 |
| 100 | kr.0.45780 | kr.45.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.46296 | kr.462.96 |
| 2.000 | kr.0.43367 | kr.867.34 |
| 3.000 | kr.0.42166 | kr.1,264.98 |
| 5.000 | kr.0.39834 | kr.1,991.70 |
| 7.000 | kr.0.39785 | kr.2,784.95 |
| 10.000 | kr.0.39037 | kr.3,903.70 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

