
RNCF0603BKE28K0 | |
|---|---|
DigiKey Part Number | RNCF0603BKE28K0TR-ND - Tape & Reel (TR) RNCF0603BKE28K0CT-ND - Cut Tape (CT) RNCF0603BKE28K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE28K0 |
Description | RES SMD 28K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE28K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.66200 | kr.6.62 |
| 25 | kr.0.61200 | kr.15.30 |
| 50 | kr.0.57880 | kr.28.94 |
| 100 | kr.0.54720 | kr.54.72 |
| 250 | kr.0.50772 | kr.126.93 |
| 500 | kr.0.48070 | kr.240.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.45602 | kr.456.02 |
| 2.000 | kr.0.43367 | kr.867.34 |
| 3.000 | kr.0.42166 | kr.1,264.98 |
| 5.000 | kr.0.40760 | kr.2,038.00 |
| 7.000 | kr.0.39897 | kr.2,792.79 |
| 10.000 | kr.0.39037 | kr.3,903.70 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

